770 10Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770103184P

Digi-Key Part Number
770-103-R180KP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
770103184P
Supplier
Description
RES ARRAY 5 RES 180K OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
180k Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
180k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0050
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.40554$405.54
Additional Resources
AttributeDescription
Other Names770-103-R180KP
Standard Package250