770 10Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770101331

Digi-Key Part Number
770-101-R330-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
770101331
Supplier
Description
RES ARRAY 9 RES 330 OHM 10SIP
Detailed Description
330 Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0050
Additional Resources
AttributeDescription
Other Names
770-101-331
770-101-R330
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
770101331PCTS Resistor Products1,152770-101-R330P-ND$1.13000Direct