76716 Series

767163680G

767-163-R68-ND
CTS Resistor Products
767163680G
RES ARRAY 8 RES 68 OHM 16SOIC
68 Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet Datasheet
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
68
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
200mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.093" (2.36mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Additional Resources
AttributeDescription
Other Names
767-163-R68
767-163-680
Standard Package43