76716 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767163560G

Digi-Key Part Number
767-163-R56-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
767163560G
Supplier
Description
RES ARRAY 8 RES 56 OHM 16SOIC
Detailed Description
56 Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 16-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
56
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
200mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.093" (2.36mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Additional Resources
AttributeDescription
Other Names
767-163-560
767-163-R56
Standard Package43