76716 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767161104G

Digi-Key Part Number
767-161-R100K-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
767161104G
Supplier
Description
RES ARRAY 15 RES 100K OHM 16SOIC
Detailed Description
100k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.093" (2.36mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Additional Resources
AttributeDescription
Other Names
767-161-104
767-161-R100K
Standard Package43
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
767161104GPCTS Resistor Products1,032767-161-R100KP-ND$3.83000Direct