CAD | USD

76714 Series

767141331GPTR13

Digi-Key Part Number
767141331GPTR13-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
767141331GPTR13
Supplier
Description
RES ARRAY 13 RES 330 OHM 14SOIC
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
330 Ohm ±2% 100mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220"", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.390"" L x 0.220"" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.093"" (2.36mm)
Number of Pins
14
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000