CAD | USD

76616 Series

766163222GP

Digi-Key Part Number
766-163-R2.2KP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
766163222GP
Supplier
Description
RES ARRAY 8 RES 2.2K OHM 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2.2k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390"" L x 0.154"" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069"" (1.75mm)
Number of Pins
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Price and Procurement

Additional Resources
AttributeDescription
Other Names766-163-R2.2KP
Standard Package49