CAD | USD

14-SOIC

766141221GPTR7

Digi-Key Part Number
766141221GPTR7-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
766141221GPTR7
Supplier
Description
RES ARRAY 13 RES 220 OHM 14SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
220 Ohm ±2% 80mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
220
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.341"" L x 0.154"" W (8.65mm x 3.90mm)
Height - Seated (Max)
0.069"" (1.75mm)
Number of Pins
14
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Available To Order

Additional Resources
AttributeDescription
Standard Package800