cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753181221GPTR7

Digi-Key Part Number
753181221GPTR7-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
753181221GPTR7
Supplier
Description
RES ARRAY 16 RES 220 OHM 18DRT
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
220 Ohm ±2% 40mW Power Per Element Bussed 16 Resistor Network/Array ±200ppm/°C 18-DRT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
220
Tolerance
±2%
Number of Resistors
16
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
18
Power Per Element
40mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
18-DRT
Supplier Device Package
-
Size / Dimension
0.270" L x 0.080" W (6.86mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.76957$2,769.57
Additional Resources
AttributeDescription
Standard Package1,000