cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753083104GP

Digi-Key Part Number
753083104GP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
753083104GP
Supplier
Description
RES ARRAY 4 RES 100K OHM 8SRT
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
100k Ohm ±2% 80mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SRT
Supplier Device Package
-
Size / Dimension
0.245" L x 0.080" W (6.22mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$2.45578$2,455.78
Additional Resources
AttributeDescription
Standard Package250