CAD | USD

cms-photo-not-available

752241510GP

Digi-Key Part Number
752241510GP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
752241510GP
Supplier
Description
RES ARRAY 22 RES 51 OHM 24DRT
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
51 Ohm ±2% 80mW Power Per Element Bussed 22 Resistor Network/Array ±200ppm/°C 24-DRT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
51
Tolerance
±2%
Number of Resistors
22
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
24-DRT
Supplier Device Package
-
Size / Dimension
0.665" L x 0.080" W (16.89mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Number of Pins
24
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Bulk
QtyUnit PriceExt Price
1,000$2.26809$2,268.09
Additional Resources
AttributeDescription
Standard Package250