CAD | USD

752 Series DRT End
752 Series DRT End
752 Series DRT Bottom
752 Series

752161103GTR7

Digi-Key Part Number
752-161-10KTR-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
752161103GTR7
Supplier
Description
RES ARRAY 14 RES 10K OHM 16DRT
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 14 Resistor Network/Array ±200ppm/°C 16-DRT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
14
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-DRT
Supplier Device Package
-
Size / Dimension
0.465" L x 0.080" W (11.81mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Number of Pins
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names
752-161-10KTR
752161103GTR
Standard Package1,000