745C101331JPTR
745C101331JPTR
745 Series Top
745 Series Side

745C101331JP

Digi-Key Part Number
745C101331JPTR-ND - Tape & Reel (TR)
745C101331JPCT-ND - Cut Tape (CT)
745C101331JPDKR-ND - Digi-Reel®
Manufacturer
CTS Resistor Products
Manufacturer Product Number
745C101331JP
Supplier
Description
RES ARRAY 8 RES 330 OHM 2512
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
330
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.91000$0.91
10$0.65300$6.53
25$0.51000$12.75
50$0.43120$21.56
100$0.33970$33.97
250$0.28748$71.87
500$0.23520$117.60
1,000$0.18294$182.94
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.17640$705.60
8,000$0.17379$1,390.32
Additional Resources
AttributeDescription
Other Names
745C101331JPTR
745C101331JPDKR
745C101331JPCT
Standard Package4,000