CAD | USD

741C083 Series
741C083 Series
741C Series Side
741C Series Top

741C083562J

Digi-Key Part Number
741C083562JTR-ND - Tape & Reel (TR)
741C083562JCT-ND - Cut Tape (CT)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
741C083562J
Supplier
Description
RES ARRAY 4 RES 5.6K OHM 0804
Detailed Description
5.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
5.6k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names741C083562JTR
Standard Package10,000