CAD | USD

73W(L,E)6 Series Wide 2010 (5025) 1020

73WL6R470J

Digi-Key Part Number
73WL6R470J-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
73WL6R470J
Supplier
Description
RES 0.47 OHM 5% 1W 2010 WIDE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
470 mOhms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
2010
Size / Dimension
0.098"" L x 0.197"" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028"" (0.71mm)
Failure Rate
-
Number of Terminations
2
Resistance
470 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000