CAD | USD

73W(L,E)7 Series Wide 2512 (6432) 1225

73WE7R056J

Digi-Key Part Number
73WE7R056J-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
73WE7R056J
Supplier
Description
RES 0.056 OHM 5% 2W 2512 WIDE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
2W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
2512
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max)
0.028" (0.71mm)
Failure Rate
-
Number of Terminations
2
Resistance
56 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000