73L7 Series 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M2AR011F

Digi-Key Part Number
73M2AR011F-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
73M2AR011F
Supplier
Description
RES 0.011 OHM 1% 2W 2512
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
11 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
11 mOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Film
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.19617$4,784.68
Additional Resources
AttributeDescription
Standard Package4,000