73(E,L)4 Series 1206

73L4R30G

Digi-Key Part Number
73L4R30G-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
73L4R30G
Supplier
Description
RES 0.3 OHM 2% 1/4W 1206
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
300 mOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
300 mOhms
Tolerance
±2%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03859$385.90
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRL1206-FW-R300ELFBourns Inc.5,470CRL1206-FW-R300ELFCT-ND$0.71000Upgrade