Q1044495
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q1044495

Digi-Key Part Number
767-DUAL-KIT-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
Q1044495
Supplier
Description
RES KIT 180/390-330/470 40PCS
Detailed Description
Ceramic Resistor Kit - Ohm ±2% 1/10W Surface Mount 40 Pieces (8 Values - 5 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
-
Part Status
Obsolete
Kit Type
Ceramic
Resistance (Ohms)
-
Power (Watts)
1/10W
Tolerance
±2%
Features
-
Quantity
40 Pieces (8 Values - 5 Each)
Mounting Type
Surface Mount
Packages Included
14-SOIC, 16-SOIC (0.220", 5.59mm Width)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names767-DUAL-KIT
Standard Package1
Kit Contents
Part No.Description
767165191ARES NTWRK 28 RES MULT OHM 16SOIC
767145181ARES NTWRK 24 RES MULT OHM 14SOIC
767165181ARES NTWRK 28 RES MULT OHM 16SOIC
767165131ARES NTWRK 28 RES MULT OHM 16SOIC
767165121ARES NTWRK 28 RES MULT OHM 16SOIC