CAD | USD

Obsolete item.
16-QFN
CTSLVEL16VRNLG
Digi-Key Part Number
CTX1335TR-ND - Tape & Reel (TR)
CTX1335CT-ND - Cut Tape (CT)
CTX1335DKR-ND - Digi-Reel®
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
CTSLVEL16VRNLG
Supplier
Description
IC REDRIVER 1CH 16MLP
Detailed Description
Buffer, ReDriver 1 Channel - 16-MLP (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
-
Input
ECL, PECL
Output
ECL, PECL
Data Rate (Max)
-
Number of Channels
1
Delay Time
400ps
Signal Conditioning
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
48mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLP (3x3)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesCTX1335TR
Standard Package1,000