ATS Series

ATS147B-E

Digi-Key Part Number
CTX925-ND
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
ATS147B-E
Supplier
Description
CRYSTAL 14.7456MHZ 18PF TH
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
14.7456 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Bulk
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.44200$4.42
50$0.39800$19.90
100$0.35370$35.37
500$0.33604$168.02
1,000$0.28297$282.97
2,500$0.26529$663.23
5,000$0.25645$1,282.25
10,000$0.24760$2,476.00
Additional Resources
AttributeDescription
Other Names
ATS147BE
CTX925
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATS147BCTS-Frequency Controls747CTX908-ND$0.53000Similar