CAD | USD

cms-photo-not-available

656M2505C3T

Digi-Key Part Number
656M2505C3T-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
656M2505C3T
Supplier
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Current - Supply (Disable) (Max)
22mA
Frequency
25 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000