6365-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6365-SERIES
636 Series Side
636 Series Footprint

636L3C048M00000

Digi-Key Part Number
CTX702TR-ND - Tape & Reel (TR)
CTX702CT-ND - Cut Tape (CT)
CTX702DKR-ND - Digi-Reel®
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
636L3C048M00000
Supplier
Description
XTAL OSC XO 48.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
48 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.43000$2.43
10$2.32700$23.27
50$2.27220$113.61
100$1.94760$194.76
500$1.89356$946.78
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.59600$1,596.00
Additional Resources
AttributeDescription
Other Names
CTX702CT
CTX702TR
636L3C048.00000
CTX702DKR
Standard Package1,000