6365-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6365-SERIES
636 Series Side
636 Series Footprint

636L3C020M00000

Digi-Key Part Number
CTX694TR-ND - Tape & Reel (TR)
CTX694CT-ND - Cut Tape (CT)
CTX694DKR-ND - Digi-Reel®
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
636L3C020M00000
Supplier
Description
XTAL OSC XO 20.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
20 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.43000$2.43
10$2.32700$23.27
50$2.27220$113.61
100$1.94760$194.76
500$1.89356$946.78
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.59600$1,596.00
Additional Resources
AttributeDescription
Other Names
CTX694TR
CTX694DKR
CTX694CT
636L3C020.00000
Q3158732
Standard Package1,000