CAD | USD

445 Series

445W22F20M00000

Digi-Key Part Number
445W22F20M00000-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
445W22F20M00000
Supplier
Description
CRYSTAL 20.0000MHZ 24PF SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
20MHz ±20ppm Crystal 24pF 40 Ohms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
24pF
Operating Mode
Fundamental
Operating Temperature
0°C ~ 50°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053"" (1.35mm)
Frequency
20MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000