CAD | USD

407 Series
407 Series
407 Series Side
407Series-Top

407F35E044M7360

Digi-Key Part Number
CTX687TR-ND - Tape & Reel (TR)
CTX687CT-ND - Cut Tape (CT)
CTX687DKR-ND - Digi-Reel®
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
407F35E044M7360
Supplier
Description
CRYSTAL 44.7360MHZ 20PF SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
44.736 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Frequency
44.736 MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.89998$899.98
Additional Resources
AttributeDescription
Other Names
407C35E44M73600
407F35E044.7360
CTX687TR
Standard Package1,000