CAD | USD

cms-photo-not-available

353SB3C27BR

Digi-Key Part Number
353SB3C27BR-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
353SB3C27BR
Supplier
Description
XTAL OSC VCXO 27.0950MHZ HCMOS
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
27.095 MHz VCXO HCMOS Oscillator 5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Frequency
27.095 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.82725$5,481.75
Additional Resources
AttributeDescription
Standard Package3,000