6365-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6365-SERIES
636 Series Side
636 Series Footprint

636L3C125M00000

Digi-Key Part Number
CTX726TR-ND - Tape & Reel (TR)
CTX726CT-ND - Cut Tape (CT)
CTX726DKR-ND - Digi-Reel®
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
636L3C125M00000
Supplier
Description
XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
125 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.98442$3,984.42
Additional Resources
AttributeDescription
Other Names
CTX726TR
CTX726DKR
CTX726CT
636L3C125.00000
Standard Package1,000
Substitutes (1)
ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ASFL1-125.000MHZ-EC-TAbracon LLC3,951300-8272-1-ND$4.59000Direct