CAD | USD

Obsolete item.
cms-photo-not-available
252B203B50TB
Digi-Key Part Number
252B203B50TB-ND
Manufacturer
CTS Electrocomponents
Manufacturer Product Number
252B203B50TB
Supplier
Description
JOYSTICK 20K OHM 2 AXIS TH
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS Electrocomponents
Series
Package
Bulk
Part Status
Obsolete
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
360° Directional, Center Select
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-10°C ~ 70°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
Center Tap
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Force
2.000gfm
Voltage Rating - AC
50 V
Voltage Rating - DC
5 V
Resistance
20 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable

Additional Resources
AttributeDescription
Standard Package200