CAD | USD

cms-photo-not-available

CCO-983-100.000

Digi-Key Part Number
CCO-983-100.000-ND
Manufacturer
Crystek Corporation
Manufacturer Product Number
CCO-983-100.000
Supplier
Description
XTAL OSC XO 100.0000MHZ SNWV SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
100MHz XO (Standard) Sine Wave Oscillator 3.3V 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Crystek Corporation
Series
Package
Box
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
-
Output
Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.559"" L x 0.360"" W (14.20mm x 9.14mm)
Height - Seated (Max)
0.209"" (5.30mm)
Current - Supply (Disable) (Max)
-
Frequency
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package25