CAD | USD

016875
016875
Digi-Key Part Number
744-1003-2-ND - Tape & Reel (TR)
744-1003-1-ND - Cut Tape (CT)
744-1003-6-ND - Digi-Reel®
Manufacturer
Crystek Corporation
Manufacturer Product Number
016875
Supplier
Description
CRYSTAL 9.84375MHZ SURFACE MOUNT
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
9.84375MHz Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Crystek Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Frequency
9.84375MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,808 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
16875
744-1003-2
Standard Package1,000