
88970070 | ||
---|---|---|
Digi-Key Part Number | 966-1567-ND | |
Manufacturer | ||
Manufacturer Product Number | 88970070 | |
Description | CONTROL LOGIC | |
Detailed Description | Programmable Logic Controller (PLC) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Crouzet | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | - | |
Voltage - Supply | - | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Attribute | Description |
---|---|
Other Names | 966-1567 88970070-ND |
Standard Package | 1 |