CAD | USD

cms-photo-not-available
831704C3.MB
Digi-Key Part Number
831704C3.MB-ND
Manufacturer
Crouzet
Manufacturer Product Number
831704C3.MB
Supplier
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Switch SPDT Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Actuator Type
Mushroom Button
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
61gf
Release Force
10gf
Pretravel
-
Differential Travel
0.006"" (0.15mm)
Overtravel
0.020"" (0.5mm)
Operating Temperature
-20°C ~ 130°C
Operating Position
0.390"" (9.9mm)
Electrical Life
-
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names83170481
Standard Package4,000