cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82862206

Digi-Key Part Number
82862206-ND
Manufacturer
Crouzet
Manufacturer Product Number
82862206
Supplier
Description
MOTOR 82860 GEARBOX RPT5 (LONG)
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
- - - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
Package
Bulk
Part Status
Active
Type
-
Function
-
Motor Type
-
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
35$98.95457$3,463.41
Additional Resources
AttributeDescription
Standard Package35