XT-E_WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000BFE5

Digi-Key Part Number
XTEAWT-00-0000-00000BFE5TR-ND - Tape & Reel (TR)
XTEAWT-00-0000-00000BFE5CT-ND - Cut Tape (CT)
XTEAWT-00-0000-00000BFE5DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XTEAWT-00-0000-00000BFE5
Supplier
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting series White, Neutral 4000K 2.85V 350mA 115° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.77065$770.65
25,000$0.72937$18,234.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.17000$1.17
Digi-Reel®
QtyUnit PriceExt Price
1$1.17000$1.17
Additional Resources
AttributeDescription
Other Names
XTEAWT-00-0000-00000BFE5-ND
XTEAWT-00-0000-00000BFE5CT
XTEAWT-00-0000-00000BFE5TR
XTEAWT-00-0000-00000BFE5DKR
Standard Package1,000