LMH020-HS00-0000-0000061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH020-HS00-0000-0000081

Digi-Key Part Number
LMH020-HS00-0000-0000081-ND
Manufacturer
Manufacturer Product Number
LMH020-HS00-0000-0000081
Description
ROUND HEAT SINK LMH2 LED MODULE
Detailed Description
series Round LMH2 TrueWhite® LED Module Heat Sink
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
-
Product Status
Obsolete
Type
Heat Sink
For Use With/Related Products
LMH2 TrueWhite® LED Module
Shape
Round
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
California Prop 65
Warning Information
8 In Stock

Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
LMH020-HS00-0000-0000081-ND
QtyUnit PriceExt Price
1$55.20000$55.20