cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2011-0000-000P0UF027H

Digi-Key Part Number
CXA2011-0000-000P0UF027H-ND
Manufacturer
Manufacturer Product Number
CXA2011-0000-000P0UF027H
Description
LED XLAMP CXA WHT 2700K SCREW MT
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Warm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tube
Product Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
730lm (680lm ~ 780lm)
Current - Test
270mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
40V
Lumens/Watt @ Current - Test
68 lm/W
Current - Max
1A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
22.00mm L x 22.00mm W
Height
2.28mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000