XQ-A_White_Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAAWT-02-0000-00000B4E2

Digi-Key Part Number
XQAAWT-02-0000-00000B4E2TR-ND - Tape & Reel (TR)
XQAAWT-02-0000-00000B4E2CT-ND - Cut Tape (CT)
XQAAWT-02-0000-00000B4E2DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XQAAWT-02-0000-00000B4E2
Supplier
Description
LED XLAMP WHITE 1616 SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
LED Lighting series White - 3V 175mA 100° 0606 (1616 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
350mA
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.94600$9.46
50$0.91900$45.95
100$0.84630$84.63
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.76964$192.41
500$0.72086$360.43
1,250$0.66377$829.71
Additional Resources
AttributeDescription
Other Names
XQAAWT-02-0000-00000B4E2CT
XQAAWT-02-0000-00000B4E2TR
XQAAWT-02-0000-00000B4E2DKR
XQAAWT-02-0000-00000B4E2-ND
Standard Package250