XPGEWT-H1-0000-00000HH5E | |
---|---|
DigiKey Part Number | 90-XPGEWT-H1-0000-00000HH5ETR-ND - Tape & Reel (TR) 90-XPGEWT-H1-0000-00000HH5ECT-ND - Cut Tape (CT) 90-XPGEWT-H1-0000-00000HH5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGEWT-H1-0000-00000HH5E |
Description | XLAMP XP-G GEN 4 LIGHT EMITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Neutral 4000K 5-Step MacAdam Ellipse 2.8V 700mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 275lm (270lm ~ 280lm) | |
Flux @ 25°C, Current - Test | 294lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 1.3°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.33600 | $23.36 |
50 | $2.26960 | $113.48 |
100 | $2.09020 | $209.02 |
200 | $1.90085 | $380.17 |
500 | $1.78034 | $890.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.63938 | $1,639.38 |