XPEBWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-009E8

DigiKey Part Number
XPEBWT-L1-0000-009E8TR-ND - Tape & Reel (TR)
XPEBWT-L1-0000-009E8CT-ND - Cut Tape (CT)
XPEBWT-L1-0000-009E8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-009E8
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-L1-0000-009E8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
84lm (81lm ~ 87lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
83 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,774
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$1.14700$11.47
50$1.11440$55.72
100$1.02640$102.64
200$0.93345$186.69
500$0.90528$452.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.81034$810.34
Manufacturers Standard Package