cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLY6C-FKC-CHJ1QR1E1BB7D3D3

DigiKey Part Number
CLY6C-FKC-CHJ1QR1E1BB7D3D3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLY6C-FKC-CHJ1QR1E1BB7D3D3
Description
LED RGB 6PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 2.80mm W
Height (Max)
2.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$0.68640$4,461.60
Manufacturers Standard Package