Parametric Equivalent

CLM6F-FKC-CNPSTNQEGBB7A363 | |
|---|---|
DigiKey Part Number | 90-CLM6F-FKC-CNPSTNQEGBB7A363TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM6F-FKC-CNPSTNQEGBB7A363 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 2.5V Green, 2.7V Blue 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.5V Green, 2.7V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.45760 | $1,281.28 |

