CAD | USD

XLamp Red

XQERDO-00-0000-000000A02

Digi-Key Part Number
XQERDO-00-0000-000000A02TR-ND - Tape & Reel (TR)
XQERDO-00-0000-000000A02CT-ND - Cut Tape (CT)
XQERDO-00-0000-000000A02DKR-ND - Digi-Reel®
Manufacturer
Cree Inc.
Manufacturer Product Number
XQERDO-00-0000-000000A02
Supplier
Description
LED XLAMP XQE RED/ORN 613NM 2SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting Color series Red-Orange 613nm (610nm ~ 615nm) 0606 (1616 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red-Orange
Wavelength
613nm (610nm ~ 615nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
118 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
91lm (87lm ~ 94lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.31000$2.31
10$2.19000$21.90
50$2.12760$106.38
100$1.95930$195.93
200$1.78175$356.35
500$1.66882$834.41
1,000$1.54114$1,541.14
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.54114$3,082.28