CAD | USD

cms-photo-not-available

XQEAWT-02-0000-00000BFF4

Digi-Key Part Number
XQEAWT-02-0000-00000BFF4-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
XQEAWT-02-0000-00000BFF4
Supplier
Description
LED XLAMP XQ-E 4750K WHITE SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Neutral 4750K 2.9V 350mA 110° 0606 (1616 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Bulk
Part Status
Active
Color
White, Neutral
CCT (K)
4750K
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order