CAD | USD

Obsolete item.
XLamp XQ-D Series

XQDAWT-00-0000-00000BGE3

Digi-Key Part Number
XQDAWT-00-0000-00000BGE3-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XQDAWT-00-0000-00000BGE3
Supplier
Description
LED XLAMP COOL WHITE 5000K 2SMD
Detailed Description
LED Lighting series White, Cool 5000K 3.1V 350mA 145° 0606 (1616 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
135lm (130lm ~ 139lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
70
Current - Max
700mA
Viewing Angle
145°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.065" (1.65mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,000