CAD | USD

Obsolete item.
XLamp XQ-D Series

XQBAWT-02-0000-00000H0E5

Digi-Key Part Number
XQBAWT-02-0000-00000H0E5-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XQBAWT-02-0000-00000H0E5
Supplier
Description
LED XLAMP NEUTRAL WHT 4000K 0606
Detailed Description
LED Lighting series White, Neutral 4000K 3V 80mA 140° 0606 (1616 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (31lm ~ 35lm)
Current - Test
80mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
300mA
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.065" (1.65mm)
Thermal Resistance of Package
17°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package250