CAD | USD

XPLAWT-H0-xxxx-xxxxxxxxx

XPLAWT-H0-0000-000BU60E1

Digi-Key Part Number
XPLAWT-H0-0000-000BU60E1-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XPLAWT-H0-0000-000BU60E1
Supplier
Description
LED XLAMP XP-L 6500K WHITE SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting XLamp® XP-L White, Cool 6500K 2.95V 1.05A 115° 1414 (3535 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Cool
CCT (K)
6500K
Flux @ 85°C, Current - Test
390lm (380lm ~ 400lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136"" L x 0.136"" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.044"" (1.13mm)
Thermal Resistance of Package
2.2°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order