CAD | USD

XPLAWT-0

XPLAWT-00-0000-000UT60F8

Digi-Key Part Number
XPLAWT-00-0000-000UT60F8-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XPLAWT-00-0000-000UT60F8
Supplier
Description
LED XLAMP WARM WHITE 2850K 2SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Warm 2850K 2.95V 1.05A 125° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Warm
CCT (K)
2850K
Flux @ 85°C, Current - Test
290lm (280lm ~ 300lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
94 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.67790$1,338.95