CAD | USD

XPLAWT-0

XPLAWT-00-0000-000BV30F5

Digi-Key Part Number
XPLAWT-00-0000-000BV30F5TR-ND - Tape & Reel (TR)
XPLAWT-00-0000-000BV30F5CT-ND - Cut Tape (CT)
XPLAWT-00-0000-000BV30F5DKR-ND - Digi-Reel®
Manufacturer
Cree Inc.
Manufacturer Product Number
XPLAWT-00-0000-000BV30F5
Supplier
Description
LED XLAMP NEUTRAL WHT 4250K 2SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting XLamp® XP-L White, Neutral 4250K 2.95V 1.05A 125° 1414 (3535 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Neutral
CCT (K)
4250K
Flux @ 85°C, Current - Test
430lm (420lm ~ 440lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
139 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136"" L x 0.136"" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111"" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

246 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.