CAD | USD

Xlamp_XP-G3

XPGDWT-U1-0000-00FF5

Digi-Key Part Number
XPGDWT-U1-0000-00FF5-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
XPGDWT-U1-0000-00FF5
Supplier
Description
LED XLAMP XPG3 NEUT WHITE SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Neutral 4200K 2.73V 350mA 125° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Bulk
Part Status
Active
Color
White, Neutral
CCT (K)
4200K
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.73V
Lumens/Watt @ Current - Test
132 lm/W
CRI (Color Rendering Index)
90
Current - Max
2A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Bulk
QtyUnit PriceExt Price
1,000$1.08550$1,085.50